Reference Only

UWG1H101MNL1GS

Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200

Manufacturer:

Mfr Part:
UWG1H101MNL1GS

TTI Part:
UWG1H101MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter10 mm (0.394 in)
Length10.3 mm (0.406 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current500 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10.3 mm
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current70.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.444$222.00
$0.44$440.00
$0.424$636.00
Need more?
Sign in to add projects and notes