Reference Only

UWG1E471MNL1GS

Aluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200

Manufacturer:

Mfr Part:
UWG1E471MNL1GS

TTI Part:
UWG1E471MNL1GS

EDA / CAD Models

Alternate Part Number

EEE-FC1E471P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current670 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q200
PackagingReel
Leakage Current117.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

6,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.313$156.50
$0.285$285.00
$0.282$423.00
$0.255$637.50
Need more?
Sign in to add projects and notes