Reference Only

UWD1V220MCL1GS

Aluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200

Manufacturer:

Mfr Part:
UWD1V220MCL1GS

TTI Part:
UWD1V220MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FK1V220R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC35 VDC
Diameter5 mm (0.197 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current150 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height5.8 mm
SeriesUWD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current7.7 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

10,000
On Order
10,000 expected 24-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.087$174.00
$0.087$870.00
Need more?

My Notes

Sign into see notes.