Reference Only

UWD1V101MCL1GS

Aluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200

Manufacturer:

Mfr Part:
UWD1V101MCL1GS

TTI Part:
UWD1V101MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FK1V101GP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current450 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUWD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

53,000
On Order
53,000 expected 11-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.215$107.50
$0.19$950.00
Need more?
Sign in to add projects and notes