Reference Only

UWD1H680MCL1GS

Aluminum Electrolytic Capacitors - SMD 50volts 68uF AEC-Q200

Manufacturer:

Mfr Part:
UWD1H680MCL1GS

TTI Part:
UWD1H680MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FK1J680UP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance68 uF
Voltage Rating DC50 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current300 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUWD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.247$123.50
$0.24$240.00
$0.235$352.50
$0.228$570.00
$0.216$1,080.00
$0.213$2,130.00
$0.209$4,180.00
Need more?

My Notes

Sign into see notes.