Reference Only

UWD1A102MCL1GS

Aluminum Electrolytic Capacitors - SMD 10volts 1000uF AEC-Q200

Manufacturer:

Mfr Part:
UWD1A102MCL1GS

TTI Part:
UWD1A102MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FK1A102P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC10 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current670 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10 mm
SeriesUWD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.24
Leakage Current11.75 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.361$180.50
Need more?
Sign in to add projects and notes