Reference Only

UVZ2V101MHD

Aluminum Electrolytic Capacitors - Radial Leaded 350volts 100uF 105c 18x40 7.5LS

Manufacturer:

Mfr Part:
UVZ2V101MHD

TTI Part:
UVZ2V101MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC350 VDC
Diameter18 mm
Length40 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current420 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUVZ
PackagingBulk
Dissipation Factor DF0.25
Package / Case18 mm x 40 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.75$87.50
$1.66$166.00
$1.65$247.50
$1.57$785.00
$1.47$1,470.00
Need more?
Sign in to add projects and notes