Reference Only

UVZ1E682MHD

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 6800uF 18x35.5 20% 7.5LS

Manufacturer:

Mfr Part:
UVZ1E682MHD

TTI Part:
UVZ1E682MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance6.8 mF
Voltage Rating DC25 VDC
Diameter18 mm
Length35.5 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current2.04 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUVZ
PackagingBulk
Dissipation Factor DF0.28
Leakage Current4 uA
Package / Case18 mm x 35.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.75$437.50
$1.73$865.00
$1.72$1,720.00
Need more?
Sign in to add projects and notes