Reference Only

UVZ1C103MHD

Aluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF 18x35.5 20% 7.5LS

Manufacturer:

Mfr Part:
UVZ1C103MHD

TTI Part:
UVZ1C103MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10 mF
Voltage Rating DC16 VDC
Diameter18 mm
Length35.5 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current2.06 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUVZ
PackagingBulk
Dissipation Factor DF0.4
Leakage Current4 uA
Package / Case18 mm x 35.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

70In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.82$18.20
$1.52$76.00
$1.46$146.00
$1.44$216.00
$1.43$357.50
$1.31$655.00
$1.24$1,240.00
Need more?
Sign in to add projects and notes