Reference Only

UVZ1A222MPD1TD

Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20%

Manufacturer:

Mfr Part:
UVZ1A222MPD1TD

TTI Part:
UVZ1A222MPD1TD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC10 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current760 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUVZ
PackagingAmmo Pack
Dissipation Factor DF0.28
Leakage Current4 uA
Package / Case10 mm x 20 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.282$141.00
Need more?
Sign in to add projects and notes