Reference Only

UVY2V3R3MPD

Aluminum Electrolytic Capacitors - Radial Leaded 350volts 3.3uF 8x11.5 20% 3.5LS

Manufacturer:

Mfr Part:
UVY2V3R3MPD

TTI Part:
UVY2V3R3MPD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3.3 uF
Voltage Rating DC350 VDC
Diameter8 mm
Length11.5 mm
Lead Spacing3.5 mm
ProductHigh Temp Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current30 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUVY
PackagingBulk
Dissipation Factor DF0.25
Leakage Current146.2 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.173$519.00
Need more?
Sign in to add projects and notes