Reference Only

UVR1E682MHD

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 6800uF 18x35.5 20% 7.5LS

Manufacturer:

Mfr Part:
UVR1E682MHD

TTI Part:
UVR1E682MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance6800 uF
Voltage Rating DC25 VDC
Diameter18 mm
Length35.5 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current2.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesUVR
PackagingBulk
Dissipation Factor DF0.16
Leakage Current5.1 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.22$61.00
$1.17$117.00
$1.16$174.00
$1.15$287.50
$1.14$570.00
$1.13$1,130.00
Need more?

My Notes

Sign into see notes.