Reference Only

UVP2A100MPD

Aluminum Electrolytic Capacitors - Radial Leaded 100volts 10uF 20% 8X11.5 3.5LS

Manufacturer:

Mfr Part:
UVP2A100MPD

TTI Part:
UVP2A100MPD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10 uF
Voltage Rating DC100 VDC
Diameter8 mm
Length11.5 mm
Lead Spacing3.5 mm
ProductBi-Polar/Non-Polar Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current71 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesUVP
PackagingBulk
Dissipation Factor DF0.1
Leakage Current30 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

1,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.272$27.20
$0.246$49.20
$0.221$132.60
$0.212$212.00
$0.201$603.00
$0.199$995.00
Need more?
Sign in to add projects and notes