Reference Only

UUX2G010MNL1GS

Aluminum Electrolytic Capacitors - SMD 1.0UF 400V 20%

Manufacturer:

Mfr Part:
UUX2G010MNL1GS

TTI Part:
UUX2G010MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 uF
Voltage Rating DC400 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life3000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current25 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesUUX
PackagingReel
Capacitance - nF1000 nF
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.197$197.00
$0.195$390.00
$0.175$875.00
$0.173$1,730.00
$0.172$3,440.00
$0.17$5,100.00
$0.168$8,400.00
Need more?

My Notes

Sign into see notes.