Reference Only

UUX2E4R7MNL1GS

Aluminum Electrolytic Capacitors - SMD 4.7UF 250V 20%

Manufacturer:

Mfr Part:
UUX2E4R7MNL1GS

TTI Part:
UUX2E4R7MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance4.7 uF
Voltage Rating DC250 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life3000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current37 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height10 mm
SeriesUUX
PackagingReel
Capacitance - nF4700 nF
Dissipation Factor DF0.2
Leakage Current346.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.264$132.00
$0.251$251.00
$0.248$372.00
$0.242$605.00
$0.233$1,165.00
Need more?
Sign in to add projects and notes