Reference Only

UUX2A220MNL1GS

Aluminum Electrolytic Capacitors - SMD 100volts 22uF 105c 10X10

Manufacturer:

Mfr Part:
UUX2A220MNL1GS

TTI Part:
UUX2A220MNL1GS

EDA / CAD Models

Alternate Part Number

EEE-HA2A220P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC100 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current150 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUUX
PackagingReel
Leakage Current66 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors, Chip Type, Higher Capacitance Range

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.188$94.00
$0.172$172.00
$0.17$255.00
$0.157$392.50
$0.151$755.00
$0.149$1,490.00
Need more?

My Notes

Sign into see notes.