Reference Only

UUX2A100MNL1GS

Aluminum Electrolytic Capacitors - SMD 100volts 10uF 105c 8X10

Manufacturer:

Mfr Part:
UUX2A100MNL1GS

TTI Part:
UUX2A100MNL1GS

EDA / CAD Models

Alternate Part Number

EEE-HA2A100P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC100 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current75 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUUX
PackagingReel
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors, Chip Type, Higher Capacitance Range

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

94,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.184$92.00
$0.16$160.00
$0.157$235.50
$0.146$365.00
$0.141$705.00
$0.134$1,340.00
Need more?

My Notes

Sign into see notes.