Reference Only
UUX1E470MCL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 47uF 20% 105c 10X10
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 6.2 mm (0.244 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 79 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | UUX | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.14 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Electrolytic Capacitors, Chip Type, Higher Capacitance Range |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.194 | $194.00 | |
| $0.179 | $358.00 |
Need more?
Sign in to add projects and notes