Reference Only
UUX1E221MNL6GS
Aluminum Electrolytic Capacitors - SMD 25volts 220uF 105c 8X10
Datasheet
UUX1E221MNL6GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 10 mm (0.394 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 283 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | UUX | |
| Packaging | Reel | |
| Leakage Current | 165 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | Aluminum Electrolytic Capacitors, Chip Type, Higher Capacitance Range |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
Test/Quality Data
20,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.218 | $109.00 | |
| $0.186 | $186.00 | |
| $0.183 | $274.50 | |
| $0.139 | $695.00 | |
| $0.137 | $1,370.00 | |
| $0.134 | $2,680.00 | |
| $0.132 | $3,960.00 | |
| $0.13 | $6,500.00 |
Need more?
Sign in to add projects and notes