Reference Only

UUX1E101MNL1GS

Aluminum Electrolytic Capacitors - SMD 25volts 100uF 105c

Manufacturer:

Mfr Part:
UUX1E101MNL1GS

TTI Part:
UUX1E101MNL1GS

EDA / CAD Models

Alternate Part Number

EEE-HA1E101P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current181 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUUX
PackagingReel
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors, Chip Type, Higher Capacitance Range

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

81,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.174$87.00
$0.168$168.00
$0.165$247.50
$0.162$405.00
$0.144$720.00
$0.136$1,360.00
Need more?

My Notes

Sign into see notes.