Reference Only

UUT1A101MCL1GS

End of Life
Aluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200

Manufacturer:

Mfr Part:
UUT1A101MCL1GS

TTI Part:
UUT1A101MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FT1C101AR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC10 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current60 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height5.8 mm
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.24
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD (Chip), High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.164$164.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes