Reference Only

UUR1E471MNL1GS

End of Life
Aluminum Electrolytic Capacitors - SMD 25volts 470uF 20% AEC-Q200

Manufacturer:

Mfr Part:
UUR1E471MNL1GS

TTI Part:
UUR1E471MNL1GS

EDA / CAD Models

Alternate Part Number

EEE-1EA471P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current393 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height10 mm
SeriesUUR
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Leakage Current77 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors, Chip Type, Higher Capacitance Range

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

18,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.212$106.00
Need more?
Sign in to add projects and notes