Reference Only
UUP1A100MCL1GS
Aluminum Electrolytic Capacitors - SMD 10volts 10uF AEC-Q200
Datasheet
UUP1A100MCL1GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 10 VDC | |
| Diameter | 4 mm (0.157 in) | |
| Length | 5.8 mm (0.228 in) | |
| Life | 1000 Hour | |
| Product | Bi-Polar/Non-Polar Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 17 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | UUP | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.2 | |
| Leakage Current | 10 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Capacitors SMD (Chip), High Temperature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
Test/Quality Data
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $454.00 | |
| $0.219 | $876.00 | |
| $0.209 | $1,254.00 | |
| $0.196 | $1,960.00 |
Need more?
Sign in to add projects and notes