Reference Only

UUL1V221MNL1GS

Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200

Manufacturer:

Mfr Part:
UUL1V221MNL1GS

TTI Part:
UUL1V221MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current216 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q200
PackagingReel
Leakage Current77 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.526$263.00
$0.457$457.00
$0.452$678.00
$0.425$1,062.50
$0.413$2,065.00
$0.401$4,010.00
Need more?
Sign in to add projects and notes