Reference Only

UUE1H101MNS1MS

Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200

Manufacturer:

Mfr Part:
UUE1H101MNS1MS

TTI Part:
UUE1H101MNS1MS

EDA / CAD Models

Alternate Part Number

EMVH500ARA101MKE0S

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter12.5 mm (0.492 in)
Length12.5 mm (0.492 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current500 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Leakage Current150 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.99$198.00
$0.92$368.00
$0.88$528.00
$0.84$840.00
$0.80$1,600.00
Need more?
Sign in to add projects and notes