Reference Only

UUD1E470MCL1GS

Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200

Manufacturer:

Mfr Part:
UUD1E470MCL1GS

TTI Part:
UUD1E470MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FK1E470P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC25 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current230 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUUD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.163$163.00
$0.145$290.00
Need more?
Sign in to add projects and notes