Reference Only

UUD1C151MCL1GS

Aluminum Electrolytic Capacitors - SMD 150uF 16 Volt 20% AEC-Q200

Manufacturer:

Mfr Part:
UUD1C151MCL1GS

TTI Part:
UUD1C151MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FK1C151XP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC16 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current280 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUUD
QualificationAEC-Q200
PackagingReel
Leakage Current24 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

4,500
On Order
4,500 expected 28-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.174$156.60
$0.145$652.50
Need more?
Sign in to add projects and notes