Reference Only

UUD1A220MCL1GS

Aluminum Electrolytic Capacitors - SMD 10volts 22uF AEC-Q200

Manufacturer:

Mfr Part:
UUD1A220MCL1GS

TTI Part:
UUD1A220MCL1GS

EDA / CAD Models

Alternate Part Number

EEE-FK1A220R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC10 VDC
Diameter4 mm (0.157 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current80 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesUUD
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.2
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeChip Type, Low Impedance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.098$196.00
Need more?

My Notes

Sign into see notes.