Reference Only

UUB2G010MNL1GS

Aluminum Electrolytic Capacitors - SMD 400volts 1uF AEC-Q200

Manufacturer:

Mfr Part:
UUB2G010MNL1GS

TTI Part:
UUB2G010MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 uF
Voltage Rating DC400 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life2000 Hour
ProductHigh Reliability Electrolytic Capacitors
Tolerance20 %
Ripple Current26 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Capacitance - nF1000 nF
Leakage Current100 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeChip Type High Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.308$154.00
$0.28$280.00
$0.277$415.50
$0.258$645.00
$0.243$1,215.00
$0.234$2,340.00
Need more?
Sign in to add projects and notes