Reference Only

UUA1H220MCL1GS

Aluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200

Manufacturer:

Mfr Part:
UUA1H220MCL1GS

TTI Part:
UUA1H220MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life3000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current58 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height7.7 mm
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current11 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.201$180.90
$0.184$331.20
$0.182$491.40
$0.179$805.50
$0.176$1,584.00
$0.173$3,892.50
Need more?
Sign in to add projects and notes