Reference Only

UUA1H101MNL1GS

Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200

Manufacturer:

Mfr Part:
UUA1H101MNL1GS

TTI Part:
UUA1H101MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current310 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q200
PackagingReel
Leakage Current50 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,000
On Order
1,000 expected 14-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.325$162.50
$0.271$2,168.00
Need more?
Sign in to add projects and notes