Reference Only

URZ2A221MHD

Aluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF 20% 16X15 7.5LS

Manufacturer:

Mfr Part:
URZ2A221MHD

TTI Part:
URZ2A221MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance220 uF
Voltage Rating DC100 VDC
Diameter16 mm
Length15 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current440 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
PackagingBulk
Dissipation Factor DF0.08
Leakage Current660 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.506$354.20
$0.464$649.60
$0.459$963.90
$0.436$1,526.00
Need more?

My Notes

Sign into see notes.