
URZ1E222MHD1CV
Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 25V 20%
Datasheet
URZ1E222MHD1CV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 2200 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 18 mm | |
| Length | 15 mm | |
| Tolerance | 20 % | |
| Ripple Current | 970 mA | |
| Maximum Operating Temperature | + 105 C | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
3,750 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.623 | $467.25 | |
| $0.616 | $924.00 | |
| $0.589 | $1,767.00 | |
| $0.566 | $2,971.50 |
Need more?
My Notes
Sign into see notes.