Reference Only

URS1H331MHD

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 12.5x12.5 20% 5LS

Manufacturer:

Mfr Part:
URS1H331MHD

TTI Part:
URS1H331MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC50 VDC
Diameter12.5 mm
Length12.5 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current530 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleRadial
SeriesURS
PackagingBulk
Dissipation Factor DF0.12
Leakage Current495 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.422$8.44
$0.352$35.20
$0.348$87.00
$0.289$144.50
$0.266$266.00
$0.263$394.50
$0.253$632.50
Need more?

My Notes

Sign into see notes.