Reference Only

UPW1H391MHD

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 390uF AEC-Q200

Manufacturer:

Mfr Part:
UPW1H391MHD

TTI Part:
UPW1H391MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance390 uF
Voltage Rating DC50 VDC
Diameter12.5 mm
Length20 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life7000 Hour
Tolerance20 %
Ripple Current1.48 A
ESR63 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUPW
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.1
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Sized, Low Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.42$420.00
$0.402$1,608.00
Need more?

My Notes

Sign into see notes.