Reference Only

UPW1H181MPD1TD

Aluminum Electrolytic Capacitors - Radial Leaded 180uF 50 Volts 20% AEC-Q200

Manufacturer:

Mfr Part:
UPW1H181MPD1TD

TTI Part:
UPW1H181MPD1TD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance180 uF
Voltage Rating DC50 VDC
Diameter8 mm
Length20 mm
Lead Spacing3.5 mm
ProductLow Impedance Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current860 mA
ESR120 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUPW
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.1
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Sized, Low Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.213$426.00
$0.179$1,790.00
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com
Sign in to add projects and notes