Reference Only

UPW1H122MHD6

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1200uF AEC-Q200

Manufacturer:

Mfr Part:
UPW1H122MHD6

TTI Part:
UPW1H122MHD6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1200 uF
Voltage Rating DC50 VDC
Diameter18 mm
Length25 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life8000 Hour
Tolerance20 %
Ripple Current2.61 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUPW
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.1
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Sized, Low Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.83$249.00
$0.682$818.40
Need more?

My Notes

Sign into see notes.