Reference Only

UPW1C151MED

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 150uF AEC-Q200

Manufacturer:

Mfr Part:
UPW1C151MED

TTI Part:
UPW1C151MED

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance150 uF
Voltage Rating DC16 VDC
Diameter6.3 mm
Length11 mm
Lead Spacing2.5 mm
ProductLow Impedance Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current290 mA
ESR250 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.16
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Sized, Low Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.106$10.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.