Reference Only

UPT2W101MHD

Aluminum Electrolytic Capacitors - Radial Leaded 450volts 100uF 18X40 20%

Manufacturer:

Mfr Part:
UPT2W101MHD

TTI Part:
UPT2W101MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC450 VDC
Diameter18 mm
Length40 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current650 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
PackagingBulk
Dissipation Factor DF0.2
Leakage Current2.71 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

1,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.03$30.30
$2.52$126.00
$2.50$250.00
$2.48$372.00
$2.29$1,145.00
$2.15$2,150.00
$2.06$5,150.00
Need more?

My Notes

Sign into see notes.