Reference Only

UPS1H222MHD

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x35.5 20% 7.5LS

Manufacturer:

Mfr Part:
UPS1H222MHD

TTI Part:
UPS1H222MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC50 VDC
Diameter18 mm
Length35.5 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current2.3 A
ESR35 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUPS
PackagingBulk
Dissipation Factor DF0.14
Leakage Current3.3 mA
Package / Case18 mm x 35.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.10$11.00
Need more?

My Notes

Sign into see notes.