Reference Only

UPS1A102MPD1TD

Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 10V 20% 105c

Manufacturer:

Mfr Part:
UPS1A102MPD1TD

TTI Part:
UPS1A102MPD1TD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 mF
Voltage Rating DC10 VDC
Diameter10 mm
Length16 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current800 mA
ESR140 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUPS
PackagingAmmo Pack
Dissipation Factor DF0.2
Package / Case10 mm x 16 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.246$123.00
$0.233$233.00
Need more?
Sign in to add projects and notes