Reference Only

UPM1H560MED

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 56uF AEC-Q200

Manufacturer:

Mfr Part:
UPM1H560MED

TTI Part:
UPM1H560MED

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance56 uF
Voltage Rating DC50 VDC
Diameter6.3 mm
Length15 mm
Lead Spacing2.5 mm
ProductLow Impedance Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current360 mA
ESR250 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeExtremely Low Impedance, High Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

28,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.142$28.40
Need more?

My Notes

Sign into see notes.