Reference Only

UPJ1E471MPD

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x20 20% 5LS

Manufacturer:

Mfr Part:
UPJ1E471MPD

TTI Part:
UPJ1E471MPD

EDA / CAD Models

Alternate Part Number

ELXV250ELL471MJ20S

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current810 mA
ESR100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUPJ
PackagingBulk
Dissipation Factor DF0.14
Leakage Current352.5 uA
Package / Case10 mm x 20 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

14,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.247$24.70
$0.212$42.40
$0.21$84.00
$0.192$115.20
$0.18$180.00
$0.174$435.00
$0.162$810.00
Need more?

My Notes

Sign into see notes.