Reference Only

UPJ1E332MHD1AA

Aluminum Electrolytic Capacitors - Radial Leaded 3300UF 25V

Manufacturer:

Mfr Part:
UPJ1E332MHD1AA

TTI Part:
UPJ1E332MHD1AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3300 uF
Voltage Rating DC25 VDC
Diameter16 mm
Length25 mm
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleSnap In
Termination StyleRadial
SeriesUPJ
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.20$120.00
$1.00$400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.