Reference Only

ULV2W5R6MNL1GS

Aluminum Electrolytic Capacitors - SMD 450V 5.6uF 105C AEC-Q200

Manufacturer:

Mfr Part:
ULV2W5R6MNL1GS

TTI Part:
ULV2W5R6MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance5.6 uF
Voltage Rating DC450 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life10000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height10 mm
QualificationAEC-Q200
PackagingReel
Capacitance - nF5600 nF
Dissipation Factor DF0.3
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

25,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.57$285.00
$0.511$511.00
$0.505$757.50
$0.476$1,190.00
$0.462$2,310.00
Need more?
Sign in to add projects and notes