Reference Only

ULV2G3R9MNL1GS

Aluminum Electrolytic Capacitors - SMD 400V 3.9uF 105C AEC-Q200

Manufacturer:

Mfr Part:
ULV2G3R9MNL1GS

TTI Part:
ULV2G3R9MNL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance3.9 uF
Voltage Rating DC400 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life10000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current35 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
QualificationAEC-Q200
PackagingReel
Capacitance - nF3900 nF
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.508$254.00
$0.503$503.00
$0.498$747.00
$0.48$1,200.00
$0.469$2,345.00
Need more?
Sign in to add projects and notes