Reference Only
ULV2E150MNL1GS
Aluminum Electrolytic Capacitors - SMD 250V 15uF 105C AEC-Q200
Datasheet
ULV2E150MNL1GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 15 uF | |
| Voltage Rating DC | 250 VDC | |
| Diameter | 10 mm (0.394 in) | |
| Length | 10 mm (0.394 in) | |
| Life | 10000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.501 | $250.50 | |
| $0.468 | $468.00 | |
| $0.457 | $685.50 | |
| $0.438 | $1,095.00 |
Need more?
Sign in to add projects and notes