Reference Only
ULH2W5R6MNL1GS
Aluminum Electrolytic Capacitors - SMD 450V 5.6uF 125C AEC-Q200
Datasheet
ULH2W5R6MNL1GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 5.6 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 10 mm (0.394 in) | |
| Length | 13.5 mm (0.531 in) | |
| Life | 4000 Hour | |
| Product | High Reliability Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 40 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Capacitance - nF | 5600 nF | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.719 | $287.60 |
Need more?
Sign in to add projects and notes