Reference Only
ULH2W2R2MNL1GS
Aluminum Electrolytic Capacitors - SMD 450V 2.2uF 125C AEC-Q200
Datasheet
ULH2W2R2MNL1GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 2.2 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 10 mm (0.394 in) | |
| Life | 4000 Hour | |
| Product | High Reliability Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 20 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 10 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Capacitance - nF | 2200 nF | |
| Dissipation Factor DF | 0.3 | |
| Leakage Current | 100 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
Test/Quality Data
0In Stock
6,000
On Order
6,000 expected on from 06-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.475 | $237.50 | |
| $0.407 | $6,512.00 |
Need more?
Sign in to add projects and notes