Reference Only

ULD2G4R7MPD

Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 400V 20% Aluminum Capacitor

Manufacturer:

Mfr Part:
ULD2G4R7MPD

TTI Part:
ULD2G4R7MPD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance4.7 uF
Voltage Rating DC400 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Ripple Current61 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesULD
PackagingBulk
Dissipation Factor DF0.24
Package / Case10 mm x 12.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.269$538.00
$0.247$1,976.00
Need more?

My Notes

Sign into see notes.